Banner Lighting Mounting Bracket
- RS Stock No.:
- 293-721
- Mfr. Part No.:
- LMBWLC90PT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€39.18
(exc. VAT)
€48.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.18 |
*price indicative
- RS Stock No.:
- 293-721
- Mfr. Part No.:
- LMBWLC90PT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket integrates seamlessly into both static and dynamic applications, bringing advanced sensing capabilities to your operations. Designed to elevate industrial efficiency, this item boasts an innovative design that allows for precise detection in diverse environments. Whether you are working on automation projects or require reliable safety measures, this solution offers unmatched performance.
Allows for easy integration into existing systems promoting versatility
Delivers consistent performance under varying conditions ensuring reliability
Related links
- Banner Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Flex Arm Lighting Mounting Bracket
- Banner Sensor Type Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket
- Sylvania Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
