Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter

Subtotal (1 unit)*

€29.39

(exc. VAT)

€36.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.39

*price indicative

RS Stock No.:
270-8601
Mfr. Part No.:
LMBWLS27T
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Lighting Mounting Bracket

Sub Type

Clip/Clamp

Compatible Lamp Type

LED

Number of Fixing Holes

1

Fixing Hole Diameter

26mm

Compatible Lamp Shape

Tube

Series

WLS27

Standards/Approvals

No

COO (Country of Origin):
US
The Banner Mounting bracket is a 300 series stainless steel mounting brackets with rubber grips. The M5 stainless steel hardware included for securing bracket to LED light.

Clearance for M5 or 10 hardware

For use with WLS27

Set of two brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy