Schneider Electric Rectangular Lighting Mounting Bracket

Subtotal (1 unit)*

€188.00

(exc. VAT)

€231.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.00

*price indicative

RS Stock No.:
354-393
Mfr. Part No.:
ISM20809
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Lighting Mounting Bracket

Compatible Lamp Shape

Rectangular

Series

OptiLine 45

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

COO (Country of Origin):
DK
The Schneider Electric OptiLine 45 foot in grey color designed for free-standing pole fixing. Rated IP30 for protection with an ambient operating temperature range of -25 to 60 °C.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy