Radium FXZA4510 Joiner Connector Cable Connecting Bridge for LED Strip, 50 mm
- RS Stock No.:
- 707-276
- Mfr. Part No.:
- FXZA4510
- Manufacturer:
- Radium
Subtotal (1 unit)*
€1.38
(exc. VAT)
€1.70
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.38 |
*price indicative
- RS Stock No.:
- 707-276
- Mfr. Part No.:
- FXZA4510
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Connecting Bridge | |
| For Use With | LED Strip | |
| Cable Function | Joiner Connector Cable | |
| Cable Length | 50mm | |
| Standards/Approvals | IEC | |
| Series | Easy Connect | |
| Cable Type | Connector | |
| Number of Conductors | 2 | |
| Sheath Colour | Black, Red | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Connecting Bridge | ||
For Use With LED Strip | ||
Cable Function Joiner Connector Cable | ||
Cable Length 50mm | ||
Standards/Approvals IEC | ||
Series Easy Connect | ||
Cable Type Connector | ||
Number of Conductors 2 | ||
Sheath Colour Black, Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Connector easy connect strip cable bridge 2pin 10mm/5cm facilitates seamless connections between two LED strips without the need for soldering. Designed with a 5 cm cable length, this essential accessory is Ideal for creating flexible lighting solutions, especially in tight corners. Whether you're enhancing your home decor or working on lighting installations, this product provides a reliable and user-friendly solution, allowing you to effortlessly connect your LED strips for optimal lighting performance. With a lightweight construction and Compact dimensions, it ensures easy handling and installation.
Connects two LED strips without any soldering required
5 cm cable length offers versatility for various applications
Lightweight at just 10 g, making it easy to handle
Compact dimensions simplify installation in tight spaces
Electric parameters comply with industry standards for safety
Robust design ensures durability and reliability over time
Suitable for various types of LED strip lighting projects
Related links
- Radium FXZA4511 Joiner Connector Cable Connecting Bridge for LED Strip, 50 mm
- JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137 mm
- Bailey Electric & Electronics bv LED Strip, 50 m Length
- Radium FXZA4382 Power Supply Extension Cable for LED Strip, 2 m
- Radium FXZA4380 Power Supply Extension Cable for LED Strip, 2 m
- RS PRO Black Nylon 50 mm
- RS PRO Black Aluminium 50 mm
- Radium LED Strip
