Radium FXZA4511 Joiner Connector Cable Connecting Bridge for LED Strip, 50 mm
- RS Stock No.:
- 707-277
- Mfr. Part No.:
- FXZA4511
- Manufacturer:
- Radium
Subtotal (1 unit)*
€1.58
(exc. VAT)
€1.94
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.58 |
*price indicative
- RS Stock No.:
- 707-277
- Mfr. Part No.:
- FXZA4511
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Connecting Bridge | |
| Cable Function | Joiner Connector Cable | |
| For Use With | LED Strip | |
| Cable Length | 50mm | |
| Standards/Approvals | IEC | |
| Number of Conductors | 5 | |
| Sheath Colour | Black, Blue, Green, Red, White | |
| Cable Type | Connector | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Connecting Bridge | ||
Cable Function Joiner Connector Cable | ||
For Use With LED Strip | ||
Cable Length 50mm | ||
Standards/Approvals IEC | ||
Number of Conductors 5 | ||
Sheath Colour Black, Blue, Green, Red, White | ||
Cable Type Connector | ||
Series Easy Connect | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium strip cable bridge 5PIN 12MM/5CM is engineered for the seamless connection of LED strips, ensuring hassle-free and solder-free installations. Designed to accommodate various configurations, this innovative 5-pin connector allows for robust electrical links even in corners. With a Compact cable length of 5 cm, it suits diverse lighting projects, making it an essential accessory for both professional and DIY enthusiasts. Tailored to support your lighting needs, this connector maintains efficiency and reliability across applications. Its lightweight design does not compromise durability, allowing for flexibility whilst ensuring high performance over time.
Connects two LED strips effortlessly without solder
Designed for 5-pin LED configurations
Features a Compact 5 cm cable length for versatile setups
Weighs only 10 grams, making it suitable for lightweight applications
Constructed to meet high electrical specifications
Compatibility with standard 230V power supply systems
Provides a reliable solution for intricate lighting arrangements
Complies with DIN and IEC construction technical data
Related links
- Radium FXZA4510 Joiner Connector Cable Connecting Bridge for LED Strip, 50 mm
- JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137 mm
- Bailey Electric & Electronics bv LED Strip, 50 m Length
- Radium FXZA4382 Power Supply Extension Cable for LED Strip, 2 m
- Radium FXZA4380 Power Supply Extension Cable for LED Strip, 2 m
- RS PRO Black Nylon 50 mm
- RS PRO Black Aluminium 50 mm
- Radium LED Strip
