LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- RS Stock No.:
- 732-683
- Mfr. Part No.:
- 4099854018497
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€103.02
(exc. VAT)
€126.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.02 |
*price indicative
- RS Stock No.:
- 732-683
- Mfr. Part No.:
- 4099854018497
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Mount Kit | |
| Sub Type | Surface Mount Kit | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 4mm | |
| Fixing Centres | 1015 x 230 mm | |
| Compatible Lamp Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | 18497 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Mount Kit | ||
Sub Type Surface Mount Kit | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 4mm | ||
Fixing Centres 1015 x 230 mm | ||
Compatible Lamp Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series 18497 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Panel 1200 x 300 SF Mount Kit H70 VAL is a surface mounting frame designed to securely install panels in ceiling systems. It offers a practical solution for rectangular panels, allowing easy insertion either along the length or width of the frame. Built with Durable materials, it ensures stability and long-lasting performance in professional lighting installations.
Simple mounting with supplied polycarbonate corner clips
Panel insertion possible along length or width for rectangular version
Extruded aluminium frame for strength and durability
Related links
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
