Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- RS Stock No.:
- 792-388
- Mfr. Part No.:
- 14015
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
€51.90
(exc. VAT)
€63.84
(inc. VAT)
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.90 |
*price indicative
- RS Stock No.:
- 792-388
- Mfr. Part No.:
- 14015
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Lighting Base | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 4mm | |
| Fixing Centres | 50 mm | |
| Compatible Lamp Shape | Tube | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Lighting Base | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 4mm | ||
Fixing Centres 50 mm | ||
Compatible Lamp Shape Tube | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Accessories, desktop base
Desktop base ø200mm octagonal. Fits all Sunnex models.
Applications
Related links
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
- Patlite Tube Mounting Bracket for LED Lamps, 4.2 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
