Schneider Electric Wall and Ceiling Bracket Type Lighting Mounts, Repacked
- RS Stock No.:
- 890-563
- Mfr. Part No.:
- OVA53227W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.91
(exc. VAT)
€44.17
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.91 |
*price indicative
- RS Stock No.:
- 890-563
- Mfr. Part No.:
- OVA53227W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Wall and Ceiling Bracket | |
| Product Type | Lighting Mounts | |
| Number of Fixing Holes | 1 | |
| Product Condition | Repacked | |
| Series | OVA53 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Wall and Ceiling Bracket | ||
Product Type Lighting Mounts | ||
Number of Fixing Holes 1 | ||
Product Condition Repacked | ||
Series OVA53 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric mounting accessory is essential for ceiling installation. Designed for compatibility with Exiway Light, it facilitates reliable support and Steadfast placement in various environments.
Constructed from Durable plastic for longevity
Supports ceiling installation for added versatility
Compatible with Exiway Light support bracket
Available in a single packaging unit for convenient procurement
Ensures ease of handling with lightweight design
Included warranty of 18 months for peace of mind
Related links
- SCANGRIP Bracket Type Lighting Mounts for LED Lamps
- SCANGRIP Round Bracket Type Lighting Mounts for LED Lamps
- ifm electronic RoHS Standard
- Waldmann Bracket Type Light Bracket
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket
- Waldmann Bracket Type Light Bracket for Mach LED Lamps
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps
