ifm electronic, E337 Series Mounting Set Wall and Ceiling Bracket for Use with LW2xxx Sensor, RoHS Standard
- RS Stock No.:
- 186-613
- Mfr. Part No.:
- E33706
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€101.26
(exc. VAT)
€124.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.26 |
*price indicative
- RS Stock No.:
- 186-613
- Mfr. Part No.:
- E33706
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Wall and Ceiling Bracket | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | LW2xxx Sensor | |
| Series | E337 | |
| Width | 87.9mm | |
| Height | 71mm | |
| Depth | 153mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Wall and Ceiling Bracket | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With LW2xxx Sensor | ||
Series E337 | ||
Width 87.9mm | ||
Height 71mm | ||
Depth 153mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically designed for the LW2xxx sensor series, offering a robust solution for both wall and ceiling installations. Crafted from high quality stainless steel, the set ensures long lasting durability and reliability in various environments. With a complete range of included accessories, the installation process is streamlined, making it accessible for both professional and DIY users. The elegant design seamlessly blends into any setting while providing essential support for LW2xxx sensors. This product reflects a commitment to excellence in engineering and design from ifm electronics.
For mounting radar sensors on open tanks
