Contactum Ceiling Rose
- RS Stock No.:
- 189-1756
- Mfr. Part No.:
- PCS7312
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.08 |
*price indicative
- RS Stock No.:
- 189-1756
- Mfr. Part No.:
- PCS7312
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Ceiling Rose | |
| Number of Terminals | 4 | |
| Depth | 85mm | |
| Standards/Approvals | BS 6973:1988 (AMD 1) and BS 5733:2010 + A1:2013 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Ceiling Rose | ||
Number of Terminals 4 | ||
Depth 85mm | ||
Standards/Approvals BS 6973:1988 (AMD 1) and BS 5733:2010 + A1:2013 | ||
- COO (Country of Origin):
- CN
10Amp Plug In Ceiling Rose with 3 Pin Plug 2M PVC Flex
Max Current: 10A
Supply Voltage: 220V—250V
Terminals: 4
Dimensions: 85mm
Max Load: 5kg
BESA Box Fixing Centres
Pre-wired for easy installation
Pre-wired cables fitted with protective covers
Compliant to BS 6973:1988 (AMD 1) and BS 5733:2010 + A1: 2013
