SHOT Surface Mounting Frame

Subtotal (1 unit)*

€32.72

(exc. VAT)

€40.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.72

*price indicative

RS Stock No.:
223-4494
Mfr. Part No.:
LD4PANFRMB
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

Surface Mounting Frame

Standards/Approvals

EU, REACH, RoHS

COO (Country of Origin):
CN
The SHOT 600x600 LED universal surface mounting frame.

Pack of 25

Lamp shape rectangular

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy