PowerLED Rectangular Surface Mounting Frame Type Mounting Kit for LED Lamps
- RS Stock No.:
- 870-911
- Mfr. Part No.:
- BPOC-60120-SMK
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€34.79
(exc. VAT)
€42.79
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.79 |
*price indicative
- RS Stock No.:
- 870-911
- Mfr. Part No.:
- BPOC-60120-SMK
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Mounting Kit | |
| Sub Type | Surface Mounting Frame | |
| Compatible Lamp Type | LED | |
| Compatible Lamp Shape | Rectangular | |
| Series | BPOC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Mounting Kit | ||
Sub Type Surface Mounting Frame | ||
Compatible Lamp Type LED | ||
Compatible Lamp Shape Rectangular | ||
Series BPOC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The PowerLED Surface Mounting Kit provides a clean and professional solution for installing backlit LED panels onto flat ceiling or wall surfaces. It is specifically designed to facilitate the secure mounting of recessed fixtures in locations without a traditional grid system.
Ideal for offices schools and hospitals
Enables easy surface installation on solid structures
Professional white finish to complement indoor spaces
Robust construction ensures safe and secure attachment
Related links
- PowerLED Rectangular Surface Mounting Frame Type Mounting Kit for LED Lamps
- PowerLED 50 W Rectangular Panel Light 4000K, L 1.2 m W 600mm
- ARC GROUP Rectangular Frame Type Lighting Mounts for LED Lamps, 600 mm Fixing Hole Diameter
- PowerLED 30 W Rectangular Panel Light 4000K, L 1.2 m W 295mm
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- SHOT Surface Mounting Frame
- Legrand Surface Mounting Frame
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
