Schneider Electric Screw Type Tube Lamp Lighting Mounting Bracket for Neon Lamps
- RS Stock No.:
- 247-1610
- Mfr. Part No.:
- 08964
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1610
- Mfr. Part No.:
- 08964
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Screw | |
| Supported Lamp Type | Neon | |
| Supported Lamp Shape | Tube | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Screw | ||
Supported Lamp Type Neon | ||
Supported Lamp Shape Tube | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma switchboard lighting kit has rated power of 8 W. It is made from steel material.
IP degree of protection IP30
Related links
- Schneider Electric 9001KP5 480V Round
- Bailey Electric & Electronics bv 70 W Tube Lamp 6400 lm
- Bailey Electric & Electronics bv 250 W Tube Lamp 22500 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 13500 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6500 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6200 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 17000 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6300 lm
