Schneider Electric, Screw Red Incandescent Lamp Pilot Light, 9001KP5, 30 mm Cutout, 480V, IP66, Round
- RS Stock No.:
- 245-079
- Mfr. Part No.:
- 9001KP5R9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€107.18
(exc. VAT)
€131.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.18 |
*price indicative
- RS Stock No.:
- 245-079
- Mfr. Part No.:
- 9001KP5R9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 480V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Series | 9001KP5 | |
| Lamp Type | Incandescent Lamp | |
| Mount Type | Screw | |
| IP Rating | IP66 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 10A | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Standards/Approvals | UL 508, JIS C8201-1, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-5-1, JIS C 852, EN/IEC 60947-5-4, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 480V | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Series 9001KP5 | ||
Lamp Type Incandescent Lamp | ||
Mount Type Screw | ||
IP Rating IP66 | ||
Terminal Type Screw Clamp | ||
Current Rating 10A | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Standards/Approvals UL 508, JIS C8201-1, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-5-1, JIS C 852, EN/IEC 60947-5-4, IEC 60947-1 | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Red pilot light with transformer and plastic dome is supplied with 380V to 480V AC. It has a chromium plated metal bezel. This single component pilot light with transformer provides clear visual feedback on the status of your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance.
RoHS compliant
Mercury free
Related links
- Schneider Electric 9001K 120V ac Round
- Schneider Electric 9001SK IP66, Round
- Schneider Electric Red Incandescent Lamp Pilot Light 30 mm Cutout IP65 Round
- Schneider Electric Red Incandescent Lamp Pilot Light 30 mm Cutout 28V dc IP66, Round
- Allen Bradley 800T 480V Round
- Schneider Electric XB5 220V IP66 IP67, Round
- Schneider Electric XB5 IP67 IP66, Round
- Schneider Electric 9001K 28V Round
