LED2WORK Lighting Mounting Clamp

Subtotal (1 unit)*

€12.62

(exc. VAT)

€15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.62

*price indicative

RS Stock No.:
268-0690
Mfr. Part No.:
210200-08
Manufacturer:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Lighting Mounting Clamp

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The LED2WORK spring steel light fixture for the LEANLED and SIGNALED lights has been expanded to include two strong permanent magnets, offering the option of non-destructively attaching a light. The rear aluminium profile of the LED light is clipped into the spring clamps attached to the magnet and the light itself can be used on any magnetically adhesive surface.

367


Material Spring steel, galvanized / magnet

Attachment to lamp via spring clip on the lower profile

Weight 100 g

Gross weight 150g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy