Subtotal (1 unit)*
€2.93
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.93 |
*price indicative
- RS Stock No.:
- 268-0689
- Mfr. Part No.:
- 210200-07
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Table Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Table Clamp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK a light fixture made of galvanized spring steel, suitable for the LEANLED and SIGNALED lights. The rear aluminium profile of the LED light is simply clipped into the mounted spring clamps and can even withstand strong vibrations.
242
Dimensions (mm) 29 x 11 x 10 (room dimensions)
Material Spring steel, galvanized
Attachment to lamp via spring clip on the lower profile
Weight 10g
Gross weight 25g
Related links
- LED2WORK Table Clamp
- LED2WORK Lighting Mounting Clamp
- Waldmann Tube Clamp Type Table Clamp
- LED2WORK Lighting Mounting Bracket
- LED2WORK Light Bracket
- Bessey 200 mm x 100 mm Table Clamp Lever Handle Clamp
- Bessey 200 mm x 100 mm Table Clamp Screw Handle Clamp
- Bessey 300 mm x 140 mm Table Clamp Screw Handle Clamp
