Subtotal (1 unit)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
Limited stock
- 52 left, ready to ship from another location
- Plus 60 left, shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.16 |
*price indicative
- RS Stock No.:
- 268-0693
- Mfr. Part No.:
- 210200-11
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Luminaire holder made of stainless steel for mounting the LED surface-mounted luminaire TUBELED_40 II. The two brackets are attached to the end caps of the luminaire with screws in the threaded holes. The light can then be aligned and fixed in the inclination.
273
Design angle
Weight 50g
Gross weight 100 g
