Sylvania Black Pendant Light Kit
- RS Stock No.:
- 288-9787
- Mfr. Part No.:
- 44408
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€20.19
(exc. VAT)
€24.83
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.19 |
*price indicative
- RS Stock No.:
- 288-9787
- Mfr. Part No.:
- 44408
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Pendant Light Kit | |
| Cable Length | 1.45m | |
| Colour | Black | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Pendant Light Kit | ||
Cable Length 1.45m | ||
Colour Black | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- CN
The Sylvania sleek and compact SYLPENDANT BLACK is a metal pendant with an E27 socket, designed to enhance the product's aesthetic. With a modern and versatile design, this pendant is perfect for LED lamps range. The premium fit and finish make it a stylish addition to any space.
Sleek and compact metal pendant with E27 socket
Designed to enhance the product's aesthetic
Maximum cord length of 1450mm
Maximum rated LED lamp wattage of 25W
Premium fit and finish
Related links
- Bailey Electric & Electronics bv Outdoor Type Pendant Light Kit for LED Lamps
- Intelligent LED Solutions ILK-LEDIL-OSCP70-SELECTOR-01. LED Light Kit
- Intelligent LED Solutions ILR-S101-NUWH-LEDIL-SC221. LED Light Kit
- Intelligent LED Solutions ILK-LEDIL-DURS10-SELECTOR-01. LED Light Kit
- Intelligent LED Solutions ILR-P701-NUWH-LEDIL-SC221. LED Light Kit
- Fluke 2128533 Probe Light Kit
- ILS ILK-MINIFLOOD-STWH. LED Light Kit, MiniFlood Development Kit
- ILS ILK-ANNA-3LED-01 LED Light Kit, Anna Development Kit
