Radium LED Driver 30 W, 180 → 264 V ac, 24 V
- RS Stock No.:
- 707-233
- Mfr. Part No.:
- OTNA4372
- Manufacturer:
- Radium
Subtotal (1 unit)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.16 |
*price indicative
- RS Stock No.:
- 707-233
- Mfr. Part No.:
- OTNA4372
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Primary Voltage | 180 → 264 V ac | |
| Product Type | LED Driver | |
| Secondary Voltage | 24 V | |
| Power | 30W | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 170mA | |
| Sub Type | LED Driver | |
| Mount Type | Surface Mount | |
| Termination Type | Wire Leads | |
| Series | OTNA | |
| Standards/Approvals | IP20 | |
| Width | 45mm | |
| Depth | 19.2mm | |
| Weight | 162g | |
| Length | 123mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Primary Voltage 180 → 264 V ac | ||
Product Type LED Driver | ||
Secondary Voltage 24 V | ||
Power 30W | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature -20°C | ||
Primary Current 170mA | ||
Sub Type LED Driver | ||
Mount Type Surface Mount | ||
Termination Type Wire Leads | ||
Series OTNA | ||
Standards/Approvals IP20 | ||
Width 45mm | ||
Depth 19.2mm | ||
Weight 162g | ||
Length 123mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Driver 30W DC 24V is a Compact power supply designed specifically for operating LED modules in indoor applications. This high-efficiency driver ensures a constant voltage output, enhancing the overall performance of connected devices. With a target lifespan of up to 50,000 hours, it supports extended use, making it a reliable option for various LED installations. Operating across a wide input voltage range and featuring essential protections, this driver is engineered for durability and energy efficiency, ensuring optimal functionality while maintaining a low standby consumption.
Consistent voltage of 24V facilitates stable LED operation
High average efficiency of 86% reduces energy waste
Robust lifespan of 50,000 hours provides long-term reliability
Compact dimensions make installation in tight spaces effortless
Wide input voltage range of 180 to 264V ensures compatibility with various electrical systems
Low standby consumption of 0.2W contributes to energy savings
Maximum load capacities of 22 units at 10A and 46 units at 16A enhance flexibility
Protection from overheating with a maximum temperature of 80°C ensures safety
Designed for indoor use, providing a reliable solution for diverse lighting applications
Compliant with international standards guaranteeing quality and safety
Related links
- Radium LED Driver 200 W 24 V
- Radium LED Driver 120 W 24 V
- Radium LED Driver 60 W 24 V
- Carlo Gavazzi Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Carlo Gavazzi SPD Switched Mode DIN Rail Power Supply dc Input, 24V
- Cosel Switching Power Supply 24V dc 240W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL IP64 1 Output LED Driver 24 V 1.25A LED Driver
- Schneider Electric Current Monitoring Relay 24 → 264 V ac/dc Repacked
