Radium LED Driver 120 W, 180 → 264 V ac, 24 V
- RS Stock No.:
- 707-236
- Mfr. Part No.:
- OTNA4374
- Manufacturer:
- Radium
Subtotal (1 unit)*
€47.70
(exc. VAT)
€58.67
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.70 |
*price indicative
- RS Stock No.:
- 707-236
- Mfr. Part No.:
- OTNA4374
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Driver | |
| Primary Voltage | 180 → 264 V ac | |
| Secondary Voltage | 24 V | |
| Power | 120W | |
| Maximum Operating Temperature | 45°C | |
| Primary Current | 700mA | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Surface Mount | |
| Sub Type | LED Driver | |
| Termination Type | Wire Leads | |
| Series | OTNA | |
| Weight | 627g | |
| Depth | 33mm | |
| Length | 316mm | |
| Width | 45mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Driver | ||
Primary Voltage 180 → 264 V ac | ||
Secondary Voltage 24 V | ||
Power 120W | ||
Maximum Operating Temperature 45°C | ||
Primary Current 700mA | ||
Minimum Operating Temperature -20°C | ||
Mount Type Surface Mount | ||
Sub Type LED Driver | ||
Termination Type Wire Leads | ||
Series OTNA | ||
Weight 627g | ||
Depth 33mm | ||
Length 316mm | ||
Width 45mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium driver 120W DC 24V is specifically designed for the efficient operation of LED modules, providing a constant voltage of 24V. Ideal for indoor applications, this Compact power supply not only enhances lighting performance but also ensures energy efficiency with a low standby consumption of just 0.5W. Boasting a lifespan of up to 50,000 hours, it is engineered for reliability and durability, making it a valuable addition to your lighting setup. With an IP20 protection rating, this driver is equipped to perform in a variety of indoor environments while supporting a wide input voltage range of 180 to 264V, ensuring versatility for different installations.
Average efficiency of 89%, optimising energy use
Operates at a maximum input current of 0.7A which ensuring stable performance
Can support a maximum load of 120W, suitable for various LED setups
Backed by a 5-year warranty which ensuring peace of mind
Supports a wide ambient temperature range from -20°C to +45°C for diverse environments
Non-dimmable functionality designed specifically for straightforward operation
Built-in reliability with a maximum humidity tolerance of 85%, contributing to longevity
Related links
- Radium LED Driver 30 W 24 V
- Radium LED Driver 200 W 24 V
- Radium LED Driver 60 W 24 V
- MEAN WELL 5 Output LED Driver 120 W, 5A PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W, 4A LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W, 5A LED Driver
- PowerLED 60W, 120 W 5 V 24V
- MEAN WELL IP67 1 Output LED Driver 120 W Potentiometer LED Driver
