Serious Lighting Transformer 5.5 W, 240 V ac/dc, 24 V ac/dc
- RS Stock No.:
- 281-9825
- Mfr. Part No.:
- 21140
- Manufacturer:
- Serious
Subtotal (1 unit)*
€57.74
(exc. VAT)
€71.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.74 |
*price indicative
- RS Stock No.:
- 281-9825
- Mfr. Part No.:
- 21140
- Manufacturer:
- Serious
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
| Brand | Serious | |
| Primary Voltage | 240 V ac/dc | |
| Product Type | Lighting Transformer | |
| Secondary Voltage | 24 V ac/dc | |
| Power | 5.5W | |
| Series | Alex Range | |
| Standards/Approvals | ROHS, FCC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Primary Voltage 240 V ac/dc | ||
Product Type Lighting Transformer | ||
Secondary Voltage 24 V ac/dc | ||
Power 5.5W | ||
Series Alex Range | ||
Standards/Approvals ROHS, FCC, UKCA, CE | ||
- COO (Country of Origin):
- CN
The Serious plug-in driver is a detachable fixture that can be interchanged with a plug-type for use in international sockets, requiring only a press and twisting process.
Designed for Alex series
RoHS compliant
Note
This new model is the updated version of MPN 21180.
Related links
- STEGO LED 025 Series LED LED Lamp 24V dc 240 V dc 5 W, 7000K
- Serious Halogen Machine Light 24 V ac/dc, IP65
- Osram 1 Light Transformer 111 W 11.3 V ac
- Serious Alex Range LED LED Worklight 24 V ac Adjustable Arm 700 mm Reach 100
- Serious Lighting Transformer 14.4 W
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
- Tele G2ZIF20 Series DIN Rail Timer Relay 240 V dc 24V ac 10.05 s → 10 h,
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC