Tele G2ZIF20 Series DIN Rail Timer Relay, 2-Contact, 240 V dc 24V ac, 240 V ac, 10.05 s → 10 h,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€135.74

(exc. VAT)

€166.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€135.74
5 - 9€131.68
10 +€127.60

*price indicative

RS Stock No.:
160-240
Distrelec Article No.:
137-54-319
Mfr. Part No.:
G2ZIF20 24-240V AC/DC
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

10.05 s → 10 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP40

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-25°C

Timing Adjustment

Knob

Supply DC Voltage

240 V dc

Maximum Operating Temperature

55°C

Mode

Star-Delta

Terminal Type

Screw

Height

108mm

Width

22.5mm

Standards/Approvals

IEC

Length

90mm

Series

G2ZIF20

COO (Country of Origin):
AT

Tele Multi-function Timer Relay


The Tele multi-function timer relay is solid-state compact equipment with high precision and a comprehensive range of timing functions to suit a wide variety of applications. It provides delay functions like asymmetric flasher with pause start, asymmetric flasher with pulse start, ON delay and OFF delay with control contact, ON delay and single-shot leading edge voltage controlled, ON delay with single-shot leading edge with control contact, single-shot leading and single-shot trailing edge with control contact and pulse sequence monitoring in the range of 150 milliseconds to 10 hours. It has versatile voltage range, this timer relay can be installed into new and existing applications without much hassle. For selecting a time delay range, there are five selectable rotary switches on the front of the unit.

Features and Benefits


10 selectable time ranges in the range of 150mseconds to 10hours

2C/O DPDT contact configuration with relay output 5A

The supply voltage ranging from 24VAC to 240VAC and 24VDC to 240VDC

Self-extinguishing plastic housing

Connection of remote potentiometer possible

Supply voltage selectable via power modules

7 selectable functions are available

Industrial design

Width is 22.5mm

LED status indication

DIN-rail mount

Applications


Textiles

Chemical industry

Mining

Irrigation

Raw material handling

Food and beverages

Industrial process control

Certifications


IP20 rated terminals

IP40 rated housing

UL508 approved

EAC certified

cULus approved

IEC 947-5-1

IEC 60664-1

IEC 664-1

IEC 721-3-3

IEC 68-1

IEC 68-2-6

IEC 68-2-27

Related links