Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ

Subtotal (1 unit)*

€52.20

(exc. VAT)

€64.21

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 12 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.20

*price indicative

RS Stock No.:
221-3019
Mfr. Part No.:
ZCKE629
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Limit Switch Head

Product Type

Limit Switch Operating Head

For Use With

XCKJ

Series

OsiSense XC

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, RoHS Approval, For Use With XCKJ - ZCKE629


This limit switch operating head is an accessory designed to serve as the actuator component for industrial limit switches in control circuits. It functions as the mechanical Interface that transfers motion to a compatible switch mechanism in automated systems, providing a replaceable option for installations requiring maintenance or adaptation to specific sensing tasks.

Features and Benefits:


• RoHS-compliant construction reduces hazardous substance content
• Compatible with XCKJ systems for straightforward replacement
• Designed as an electromechanical accessory to restore actuator function

Applications


• Used with XCKJ limit switches in machinery control panels
• Suitable for industrial control switch head replacements during maintenance
• Can be used for retrofitting mechanical limit switch actuators on production lines

Which approvals indicate reduced hazardous materials in the component?


It carries RoHS approval confirming adherence to restrictions on certain hazardous substances.

Can this head be fitted to existing switch assemblies?


Yes, it is intended as a replacement limit switch head compatible with XCKJ limit switch head arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy