Siemens 3SE5 Series Actuator Head for Use with 3SE51
- RS Stock No.:
- 272-0065
- Mfr. Part No.:
- 3SE50000AF031AJ0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€29.83
(exc. VAT)
€36.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.83 |
*price indicative
- RS Stock No.:
- 272-0065
- Mfr. Part No.:
- 3SE50000AF031AJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator Head | |
| Accessory Type | Actuator Head | |
| For Use With | 3SE51 | |
| Series | 3SE5 | |
| Standards/Approvals | IEC 60068-2-27, CSA, UL, IEC 81346-2, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator Head | ||
Accessory Type Actuator Head | ||
For Use With 3SE51 | ||
Series 3SE5 | ||
Standards/Approvals IEC 60068-2-27, CSA, UL, IEC 81346-2, CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens actuator head for position switch 3SE51 angular roller lever, stainless steel lever with plastic roller 22 mm functional at -40 °C.
Lockable plug-in fixing
Related links
- Siemens 3SE5 Series Actuator Head for Use with 3SE51/52
- Siemens 3SE5 Series Actuator Head for Use with Position Switch 3SE51/52
- Siemens 3SE5 Series Actuator Head for Use with Position Switch 3SE51
- Siemens 3SE5 Series Actuator Head for Use with Position Switch 3SE52
- Siemens 3SE5 Series Actuator Head for Use with Position Switch
- Siemens 3SE5 Series Actuator Head for Use with Position Switch 3SE5132
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51, 3SE52
