Siemens 3SE5 Series Actuator Head for Use with Position Switch

Subtotal (1 unit)*

€23.23

(exc. VAT)

€28.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.23

*price indicative

RS Stock No.:
272-0070
Mfr. Part No.:
3SE50000AU21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator Head

Accessory Type

Actuator Head

For Use With

Position Switch

Series

3SE5

Standards/Approvals

IEC 60068-2-27, IEC 81346-2, CE, UL, CSA, UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Actuator head for hinge switch made of plastic with hollow shaft diameter of 8 mm and actuating angle 10°.

Lockable plug-in fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy