Telemecanique Sensors Limit Switch Contact Block, OsiSense XC Series, 1 NO/2 NC
- RS Stock No.:
- 221-2931
- Mfr. Part No.:
- XE3SP2141
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€39.60
(exc. VAT)
€48.71
(inc. VAT)
Limited stock
- Plus 24 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.60 |
*price indicative
- RS Stock No.:
- 221-2931
- Mfr. Part No.:
- XE3SP2141
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Contact Configuration | 1 NO/2 NC | |
| Product Type | Limit Switch Contact Block | |
| Number of Poles | 3 | |
| Series | OsiSense XC | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Contact Configuration 1 NO/2 NC | ||
Product Type Limit Switch Contact Block | ||
Number of Poles 3 | ||
Series OsiSense XC | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors Osizense XC Series Limit Switch Contact Block, 3 Poles, Screw Clamp Terminal Type - XE3SP2141
This limit switch contact Block is a modular electrical contact module designed for assembly into industrial actuator heads to register position changes. It provides a Compact means of adding switching logic to machinery and control panels within automated systems, offering a multi-contact arrangement suitable for sequential or redundant signalling in electrical and mechanical control applications.
Features and Benefits:
• Three-pole configuration enables simultaneous multi-circuit switching
• One normally open and two normally closed contacts simplify control logic
• Screw clamp terminals permit secure conductor attachment in situ
• Designed for use with established modular sensor families for easy swapping
• Robust contact arrangement supports common industrial switching tasks
• One normally open and two normally closed contacts simplify control logic
• Screw clamp terminals permit secure conductor attachment in situ
• Designed for use with established modular sensor families for easy swapping
• Robust contact arrangement supports common industrial switching tasks
Applications
• Suitable for machine end-of-travel detection in automated lines
• Ideal for integrating with conveyor control safety circuits
• Used with actuator heads for position feedback in assembly cells
• Can be used for interlocking functions in electrical control cabinets
• Ideal for integrating with conveyor control safety circuits
• Used with actuator heads for position feedback in assembly cells
• Can be used for interlocking functions in electrical control cabinets
How does the contact arrangement affect wiring options?
The single NO and dual NC layout allows combination of normally closed protective circuits and a normally open signal for process sequencing without additional contact blocks.
What Terminal type is provided for conductor installation?
The module uses screw clamp connections to secure conductors and facilitate reliable electrical contact during vibration or thermal cycling.
Is this unit compatible with multi-pole switching requirements?
Yes, the three-pole design enables control of three separate circuits simultaneously, supporting complex control schemes where multiple signals change together.
Which manufacturer supplies this contact block?
The component is produced by a specialist sensor and switching manufacturer known for industrial control components.
Can this contact Block serve as a spare in maintenance operations?
It can be installed as a replacement contact module to restore multi-contact switching capability in compatible limit switch assemblies.
Related links
- Telemecanique Sensors Limit Switch Contact Block, OsiSense XC Series
- Telemecanique Sensors Limit Switch Contact Block 1 NO/1 NC
- Telemecanique Sensors Limit Switch Contact Block 2 CO
- Telemecanique Sensors Limit Switch Contact Block 2 NC
- Telemecanique Sensors Limit Switch Contact Block 2 NO
- Telemecanique Sensors OsiSense XC Series Limit Switch Contact Block 600V
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch Contact Block IP66 Plastic Housing,
- Telemecanique Sensors Limit Switch Contact Block 1 NO/1 NC
