Telemecanique Sensors OsiSense XC Series Plunger Limit Switch Contact Block, 1 NO/1 NC, IP66, IP67, Plastic Housing,

Subtotal (1 unit)*

€29.64

(exc. VAT)

€36.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.64

*price indicative

RS Stock No.:
221-2929
Mfr. Part No.:
XE2NP2161
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Contact Block

Actuator Type

Plunger

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Screw Clamp

Series

OsiSense XC

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60255-7 Category 3, CSA C22.2 No 14, IEC 60947-1, UL 508, IEC 60664, EN/IEC 60947-5-1 appendix A

Width

40mm

Depth

40mm

Length

84mm

Hazardous Area Certification

No

Conduit Entry

20 mm

Mounting Orientation

Side

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Telemecanique Sensors Osizense XC Series Limit Switch Contact Block, IP66/IP67, 1 NO/1 NC Contact Configuration - XE2NP2161


This limit switch contact Block is a Compact electrical actuator accessory designed to provide controlled switching in industrial automation and machinery. It operates as a plunger-actuated contact element suitable for side mounting and offers a sealed enclosure for use in harsh environments. The unit is intended for integration into control circuits where discrete open/closed signalling and mechanical endurance are required.

Features and Benefits:


• 1 NO and 1 NC contacts for versatile circuit configurations
• Slow-break contact action reduces arcing and contact wear
• Screw clamp terminals for secure conductor connections
• Rated for 250V DC switching at 3 A to handle DC control loads
• Mechanical endurance up to 10 000 000 cycles for long service life
• IP66 and IP67 protection levels for wet and dusty locations

Applications


• Suitable for actuator position sensing in conveyor systems
• Ideal for machine safety interlocks in manufacturing cells
• Used with panel-mounted indicators requiring discrete switching
• Can be used for door and guard monitoring in automation lines

What Terminal arrangement is provided for wiring?


Terminals employ screw-clamp connections that accept standard conductors and offer firm clamping for reliable electrical contact.

How is the unit mounted within assemblies?


It is designed for side-orientation mounting to fit alongside actuators or within confined switch housings.

What temperature conditions can it endure during operation?


The device functions across a range from -10 °C up to 80 °C, suitable for most indoor industrial environments.

Which conduit entry size is available for cable routing?


A 20mm conduit entry accommodates common conduit and gland sizes used in control cabinets.

What material is the housing constructed from?


The enclosure is formed from a Durable plastic material to provide electrical insulation and weight savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy