RS PRO Roller Plunger Roller Plunger, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V ac, 10A
- RS Stock No.:
- 120-074
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€40.91
(exc. VAT)
€50.32
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.91 |
*price indicative
- RS Stock No.:
- 120-074
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Plunger | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 61.5mm | |
| Length | 117mm | |
| Width | 41mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Mechanical Life | 30000000Cycles | |
| Operating Force | 14N | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Plunger | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 61.5mm | ||
Length 117mm | ||
Width 41mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20x1.5 Cable Gland | ||
Mechanical Life 30000000Cycles | ||
Operating Force 14N | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
RS PRO 10A Snap Action Roller Plunger 1NO/1NC Limit Switch
A limit switch with roller plunger actuation providing presence/absence, positioning, travel and counting detection control. Constructed from hardwearing Thermoplastic rated to an IP65 level for protection from dust and water and class II protection against shock.;The switch is designed with snap action NO/NC contacts and an operating force of 14N. The plunger limit switch is installed using M20 x 1.5 cable entry and M3.5 screw terminal complete with cable clamp for a secure connection.;The limit switch provides a service life of 30,000,000 mechanical operations and can achieve 3600 operations per hour. Suitable for industrial applications.
Features and Benefits
Roller plunger limit switch;Snap action contacts;1NO/1NC configuration;IP65 rated;41 x 61.5 x 117mm dimensions;150g weight;25MΩ contact resistance
Standards and Approvals: IEC EN 60947-5-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Roller Plunger Limit Switch IP65 400V, 10A
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Spring Lever Limit Switch IP65 400V ac, 10A
- RS PRO Coil Spring Limit Switch IP65 400V ac, 10A
- RS PRO Coil Spring Safety Limit Switch IP65 400V ac, 10A
