RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V ac, 10A
- RS Stock No.:
- 136-227
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.36
(exc. VAT)
€32.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.36 |
*price indicative
- RS Stock No.:
- 136-227
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Thermoplastic | |
| Contact Type | Non-Over Lapping | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 106mm | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Depth | 45mm | |
| Width | 30.3mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Thermoplastic | ||
Contact Type Non-Over Lapping | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 106mm | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
Depth 45mm | ||
Width 30.3mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20x1.5 Cable Gland | ||
- COO (Country of Origin):
- IT
RS PRO Thermoplastic Limit Switch, Nylon Roller, 1 NO+ 1 NC
Discover the power of precise control with the RS PRO Thermoplastic Limit Switch, a perfect solution for high-performance industrial applications. Whether you're working with manufacturing equipment, automation systems, or monitoring machinery, this versatile limit switch delivers reliability where it matters most.
Why Would You Choose This Limit Switch?
At the heart of this switch is a nylon roller lever (Ø18 mm) that provides smooth and consistent actuation, designed for wear resistance even in the toughest environments. Its reinforced thermoplastic body guarantees resilience, ensuring that the switch withstands the rigours of industrial use. The aesthetic and durable design means it not only performs under pressure but looks good doing it.
Snap Action Contacts for Fast Response
Expect quick, reliable response times thanks to the snap action contacts, ensuring that your operations remain efficient and on track, no matter the demands.
With the RS PRO Thermoplastic Limit Switch, you get a combination of precision, durability, and versatility to enhance your industrial systems' safety, efficiency, and reliability. Whether it's detecting objects, monitoring positioning, or controlling movement, this limit switch has you covered.
Features and Benefits
Standards Met
Applications
Related links
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP65 400V, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Roller Plunger Roller Plunger IP65 400V ac, 10A
- RS PRO Spring Lever Limit Switch IP65 400V ac, 10A
- RS PRO Lever 1 NO/1 NC Thermoplastic Housing 10A
