RS PRO Roller Lever Limit Switch, 1 NO/2 NC, IP66, Zinc Zamak Alloy Housing, 400V ac, 10A
- RS Stock No.:
- 136-224
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€39.66
(exc. VAT)
€48.78
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.66 |
*price indicative
- RS Stock No.:
- 136-224
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Non-Over Lapping | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 108.5mm | |
| Depth | 45mm | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Width | 30.3mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1Nm | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Non-Over Lapping | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Length 108.5mm | ||
Depth 45mm | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
Width 30.3mm | ||
Hazardous Area Certification No | ||
Operating Force 0.1Nm | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20x1.5 Cable Gland | ||
- COO (Country of Origin):
- IT
RS PRO Limit Switch, Steel Roller Lever - 1NO + 2NC, 400V AC Max, 10A
The RS PRO limit switch with a steel roller lever is the ideal solution for demanding industrial applications. Designed to provide both versatility and performance, this limit switch performs reliably across various environments—from heavy-duty tasks to extreme conditions. Whether used in manufacturing, automation, or other industrial operations, RS PRO limit switches ensure dependable operation, offering the adaptability needed to integrate seamlessly into your existing systems.
Why Choose RS PRO Limit Switches?
RS PRO offers a diverse selection of limit switches with various actuation heads, dimensions, cable entries, electrical connections, and materials. This range of customisation options allows you to tailor each switch to your exact specifications, ensuring that it meets the unique demands of your application. By providing a perfect fit for your systems, RS PRO limit switches help enhance performance and boost operational efficiency.
Features and Benefits
Standards Met
Applications
Related links
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac,
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- Telemecanique Sensors XCSM Series Lever Interlock Switch IP67 IP66 300V ac, 1.5A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP68 IP66
