RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 400V ac, 10A

Subtotal (1 unit)*

€23.57

(exc. VAT)

€28.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 233 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.57

*price indicative

RS Stock No.:
902-6913
Distrelec Article No.:
304-05-967
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

10A

Series

RS PRO

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, EN, IEC, IMQ, RoHS, UL

Depth

32.5mm

Length

30.3mm

Width

94mm

Hazardous Area Certification

No

Mounting Orientation

Vertical

Operating Force

7N

Mechanical Life

15000000Operations

Conduit Entry

M20 x 1.5

COO (Country of Origin):
IT

RS PRO, Snap Action Limit Switch - Zinc Alloy, NO/NC, Roller Lever, 400 V, IP66


This roller-lever type limit switch from our trusted RS PRO range has an actuator consisting of a plastic roller lever that pushes on a metal plunger to actuate the switch and close or open your electrical circuit. The housing has double insulation for added safety.

It's manufactured from a zinc alloy that is known for its strength, durability and excellent resistance to corrosion. It has an Ingress Protection (IP) rating of IP66, so you can be sure the switch is perfectly protected from dust and can withstand temporary immersion in water.

This switch features snap-action NO (normally open) and NC (normally closed) contacts. The product is handled and packed in compliance with US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, which guarantees the risk of a discharge is reduced.

Features and Benefits


• Roller lever actuator type

• Cable connection type

• Snap-action contact type

• Dimensions of 30.3 (length) x 94 (width) x 32.5 mm (depth)

• Zinc alloy housing material

• IP66 rated

• Maximum voltage of 400 V AC

• Maximum current of 10 A

• Maximum voltage of 250 V DC

• Minimum operating temperature of -25°C

• Maximum operating temperature of +70°C

• Mechanical life (minimum) of 15000000 operations

• Vertical mounting orientation

• NO/NC normal state configuration

• Operating force of 7 N

• DPST (double pole, single throw) configuration

• Meets CE, CSA, RU, UL standards

• Screw terminal type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy