Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-358
- Mfr. Part No.:
- 3SE5212-0KD10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€47.76
(exc. VAT)
€58.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.76 |
*price indicative
- RS Stock No.:
- 161-358
- Mfr. Part No.:
- 3SE5212-0KD10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 31mm | |
| Standards/Approvals | CE, CCC, UL, UKCA, EAC | |
| Length | 110.4mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 31mm | ||
Standards/Approvals CE, CCC, UL, UKCA, EAC | ||
Length 110.4mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
Operating Force 20N | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for robust performance in industrial applications. This sturdy position switch features a metal enclosure, ensuring durability and longevity, while its compact size of 31 mm aligns with EN 50047 standards. With positive opening functions and versatile installation options, it is ideal for a variety of environments. Its remarkable operating life of up to 15 million cycles makes it a reliable choice for high frequency applications, while advanced features like IP66/IP67 protection class ensure resilience against dust and water ingress.
Capable of withstanding high surge voltages for added reliability
Includes slow action contacts for precision in operation
Mechanically robust to handle high shock resistance
Facilitates easy installation with screw fixing and adaptable mounting positions
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP65 400V, 10A
