Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-378
- Mfr. Part No.:
- 3SE5132-0KE05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€47.38
(exc. VAT)
€58.28
(inc. VAT)
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.38 |
*price indicative
- RS Stock No.:
- 161-378
- Mfr. Part No.:
- 3SE5132-0KE05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 119mm | |
| Standards/Approvals | UL, UKCA, EAC, CE, CCC | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 10N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 119mm | ||
Standards/Approvals UL, UKCA, EAC, CE, CCC | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
Operating Force 10N | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for robust performance in demanding environments. Featuring a durable plastic enclosure, this switch meets the high standards set by EN 50041, ensuring reliability in various applications. With its extraordinary mechanical service life, it undergoes up to 15 million operating cycles, making it a dependable choice for users seeking longevity and efficiency. Built for both versatility and ease of installation, it accommodates a range of mounting positions and electrical connections, and its positive opening contact mechanism enhances safety and operational reliability.
Supports diverse mounting positions for flexible installation options
Equipped with positive opening mechanisms for enhanced safety
Operates effectively in extreme temperature ranges from 25 to +85 °C
Features slow action contacts to ensure precision in operation
Electrical connections include screw terminals for easy and secure wiring
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
