Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-466
- Mfr. Part No.:
- 3SE5112-0LF01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.50
(exc. VAT)
€71.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.50 |
*price indicative
- RS Stock No.:
- 161-466
- Mfr. Part No.:
- 3SE5112-0LF01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 118mm | |
| Width | 40mm | |
| Standards/Approvals | EAC, CCC, CE, UL, UKCA | |
| Hazardous Area Certification | No | |
| Operating Force | 10N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 118mm | ||
Width 40mm | ||
Standards/Approvals EAC, CCC, CE, UL, UKCA | ||
Hazardous Area Certification No | ||
Operating Force 10N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for reliable performance in various industrial applications. With a robust metal enclosure and a compact 40 mm design, it adheres to EN 50041 standards, ensuring safety and durability. The switch features rotary actuation with an adjustable lever, making it versatile for different installation requirements. Its high insulation voltage rating and IP66/IP67 protection class guarantee exceptional resilience against environmental conditions. This product combines advanced technical features, including positive opening contacts, high mechanical and electrical endurance, making it ideal for safety switch applications where reliability is paramount.
Offers high mechanical service life for long lasting operation
Features adjustable actuating element for user friendly installation
Provides superior protection against dust and water ingress
Equipped with positive opening contacts for increased safety
Designed to withstand a wide temperature range for diverse environments
Utilises screw terminals for secure electrical connections
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
