Siemens 3SE Series Round Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 230V ac, 10A
- RS Stock No.:
- 161-577
- Mfr. Part No.:
- 3SE5242-3KC05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€56.82
(exc. VAT)
€69.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.82 |
*price indicative
- RS Stock No.:
- 161-577
- Mfr. Part No.:
- 3SE5242-3KC05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Round Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 60.7mm | |
| Standards/Approvals | CE, CCC, UL, EAC, UKCA | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Round Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Series 3SE | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 60.7mm | ||
Standards/Approvals CE, CCC, UL, EAC, UKCA | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
Operating Force 20N | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for high durability and reliability in demanding environments. Featuring a robust plastic enclosure and an efficient design, this switch is capable of operating effectively within a wide temperature range. Its dual contact configuration ensures optimal functionality, while the positive opening design enhances safety by preventing unintended activation. With an impressive mechanical service life and excellent protection class ratings, this product is ideal for various industrial applications where precision and resilience are paramount.
Designed to operate in extreme temperature conditions
Includes slow action contacts for greater operational accuracy
Constructed from high quality plastic to ensure durability
Provide safety related switching functions essential for critical applications
Utilises screw terminals for secure electrical connections
Capable of handling a variety of conductor sizes for installation flexibility
Related links
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP65 230V ac, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 230V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
