Siemens 3SE Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 230V, 10A
- RS Stock No.:
- 161-682
- Mfr. Part No.:
- 3SE5423-0CC22-1EA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.83
(exc. VAT)
€92.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.83 |
*price indicative
- RS Stock No.:
- 161-682
- Mfr. Part No.:
- 3SE5423-0CC22-1EA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Round Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 60mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Round Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 60mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- CN
The Siemens compact mechanical position switch is expertly designed to offer versatile functionality with an elegant 40 mm wide profile. Equipped with a robust 2 m connection cable, it ensures reliable performance in demanding environments. The switch incorporates snap-action contacts, featuring both normally open and normally closed options with a rounded plunger, providing exceptional sensitivity and durability. Built to withstand harsh conditions, the product boasts an impressive insulation voltage rating and a protection class of IP67, making it ideal for a range of applications. Whether operational or in storage, it operates reliably at temperatures from -25 °C to +85 °C. With a mechanical service life extending to 10 million cycles, it guarantees long-term performance and peace of mind.
Seamless communication with electronic trip units supported
Monitors switch positions for improved awareness
Compatible with various circuit breakers for flexibility
Right-side pocket mounting ensures convenient access
Robust protection class ensures safety during use
Related links
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Lever Limit Switch IP67 230V, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 230V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 230V ac, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Metal Housing
