Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 230V, 10A
- RS Stock No.:
- 161-680
- Mfr. Part No.:
- 3SE5413-0CD23-1EB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.58
(exc. VAT)
€74.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.58 |
*price indicative
- RS Stock No.:
- 161-680
- Mfr. Part No.:
- 3SE5413-0CD23-1EB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | 3SE | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, UKCA, CCC, CE, EAC | |
| Width | 30mm | |
| Length | 70mm | |
| Hazardous Area Certification | No | |
| Operating Force | 15N | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series 3SE | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, UKCA, CCC, CE, EAC | ||
Width 30mm | ||
Length 70mm | ||
Hazardous Area Certification No | ||
Operating Force 15N | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- CN
The Siemens compact position switch is designed for precision control in diverse applications. With a width of just 30 mm, it features an M12 connector and a robust housing made of stainless steel. Engineered for mechanical reliability, this switch boasts a remarkably high mechanical service life of up to 5 million cycles. The unique design includes snap-action contacts that offer both normally open and normally closed functionality with a roller plunger mechanism, ensuring positive opening action for safety-critical applications. Built to withstand harsh environments, the device is rated IP67 and operates effectively across a wide temperature range, making it ideal for industrial settings where space is a premium yet high performance is essential.
Compact design fits standard 22 mm mounting openings
Three switching positions offer operational flexibility
Tactile feedback provides confidence in adjustments
Durable plastic crafted for extended service life
Environmentally friendly with robust ecological profile
Related links
- Siemens 3SE Series Lever Limit Switch IP67 230V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 230V, 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing, 10A
