Telemecanique Sensors XCMH Series Plunger Limit Switch, 2 NC, IP66, IP67, Plastic Housing, 240V, 750mA
- RS Stock No.:
- 194-110
- Mfr. Part No.:
- XCMH2910L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€46.68
(exc. VAT)
€57.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.68 |
*price indicative
- RS Stock No.:
- 194-110
- Mfr. Part No.:
- XCMH2910L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 60mm | |
| Length | 16mm | |
| Standards/Approvals | CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 UL 508 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Vertical | |
| Operating Force | 42.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 60mm | ||
Length 16mm | ||
Standards/Approvals CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 UL 508 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Vertical | ||
Operating Force 42.5N | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 5000000 Cycles Mechanical Life - XCMH2910L2
This limit switch is a plunger-actuated device designed to provide precise position detection and electrical signalling in industrial settings. Housed in a plastic enclosure with high protection ratings, it is intended for vertical mounting where snap-action contacts deliver reliable open/close responses. The unit suits automated machinery and equipment requiring defined switching thresholds under varied environmental conditions.
Features and Benefits:
• 2NC snap-action contacts deliver decisive switching response
• Rated to switch 300V DC for DC control circuits
• 240V alternating capability supports AC control loads
• 0.75A switching current minimises contact wear under load
• Operating force 42.5N ensures consistent actuation feel
• Mechanical life 5,000,000 cycles supports long-term duty
• Rated to switch 300V DC for DC control circuits
• 240V alternating capability supports AC control loads
• 0.75A switching current minimises contact wear under load
• Operating force 42.5N ensures consistent actuation feel
• Mechanical life 5,000,000 cycles supports long-term duty
Applications
• Suitable for conveyor end-of-travel detection
• Used for machine-tool safety interlocks
• Ideal for assembly-line position counting
• Can be used with control panels via M20 conduit entry
• Used for gate or door position monitoring
• Used for machine-tool safety interlocks
• Ideal for assembly-line position counting
• Can be used with control panels via M20 conduit entry
• Used for gate or door position monitoring
What enclosure protection does it offer against ingress?
The plastic housing is rated to withstand dust and water exposure to IP66 and IP67 standards, allowing temporary immersion and high-pressure washdowns.
How should it be mounted to ensure correct operation?
It is designed for vertical orientation to align the plunger travel with the actuator axis for accurate switching.
Which standards govern its electrical and safety characteristics?
It meets CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1 and UL 508 requirements for industrial switchgear applications.
What temperature range can it operate within reliably?
The device functions between -25°C and 70°C to accommodate typical industrial ambient conditions.
Related links
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 100mA, 750 mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 750mA
