Telemecanique Sensors XCMH Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-159
- Mfr. Part No.:
- XCMH21F0L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€46.44
(exc. VAT)
€57.12
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.44 |
*price indicative
- RS Stock No.:
- 194-159
- Mfr. Part No.:
- XCMH21F0L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | XCMH | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Length | 16mm | |
| Depth | 76mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 42.5N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series XCMH | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Length 16mm | ||
Depth 76mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Operating Force 42.5N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 0.75A Switching Current - XCMH21F0L1
This limit switch provides position detection and electrical circuit control for industrial machinery. It is designed for demanding environments where ingress protection and repeatable contact operation are required, and it connects via an integral cable for straightforward installation.
Features and Benefits:
• IP66 IP67 waterproof limit switch offers dustproof and temporary immersion protection
• Snap action contact type ensures fast, reliable state changes
• 1NO/1NC contact configuration supports both make and break signalling
• Switching capability up to 250V DC and 240V AC allows versatile voltage use
• Mechanical life rated at 5,000,000 cycles reduces replacement frequency
• 42.5 N operating force provides consistent actuation threshold
• Snap action contact type ensures fast, reliable state changes
• 1NO/1NC contact configuration supports both make and break signalling
• Switching capability up to 250V DC and 240V AC allows versatile voltage use
• Mechanical life rated at 5,000,000 cycles reduces replacement frequency
• 42.5 N operating force provides consistent actuation threshold
Applications
• Suitable for conveyor end-of-travel detection
• Ideal for door and hatch position monitoring
• Used with automated presses for cycle counting
• Can be used for machine safety interlock signalling
• Suitable for packaging machinery position control
• Ideal for door and hatch position monitoring
• Used with automated presses for cycle counting
• Can be used for machine safety interlock signalling
• Suitable for packaging machinery position control
What terminal arrangement does it use for wiring?
Connections are provided via a fixed cable terminated from the housing for direct wiring into control systems.
What temperature range can it operate within?
It functions across a temperature span from -25°C to 70°C, suitable for many indoor and sheltered outdoor sites.
How small electrical loads are supported by the switch?
The device is rated for switching currents up to 0.75 A, making it suitable for low-current control circuits.
What materials are used for the enclosure and actuator?
The body is made from plastic with a plunger-type actuator designed for mechanical durability.
Related links
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
