Telemecanique Sensors XCMH Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-129
- Mfr. Part No.:
- XCMH211AL1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€44.76
(exc. VAT)
€55.05
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.76 |
*price indicative
- RS Stock No.:
- 194-129
- Mfr. Part No.:
- XCMH211AL1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Depth | 94mm | |
| Length | 16mm | |
| Standards/Approvals | UL 508 IEC 60947-5-1 CSA C22.2 No 14 IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | M20 | |
| Operating Force | 0.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Depth 94mm | ||
Length 16mm | ||
Standards/Approvals UL 508 IEC 60947-5-1 CSA C22.2 No 14 IEC 60204-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry M20 | ||
Operating Force 0.5N | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67/IP66 Ingress Protection, 0.75A Switching Current - XCMH211AL1
This limit switch is a plunger-actuated industrial sensor designed to detect mechanical position changes in demanding environments. It offers snap-action contacts and a cable terminal for straightforward wiring, housed in a plastic enclosure that provides ingress protection suitable for exposed installations. The device operates across a wide temperature range and is intended for applications requiring frequent cycling and defined switching behaviour.
Features and Benefits:
• Snap-action contact delivers fast, repeatable electrical transition
• 0.5N operating force enables sensitive actuation with low trigger effort
• Rated switching up to 300V DC for high-voltage DC circuits
• Maximum switching current 0.75A supports moderate load switching
• Mechanical endurance of 5,000,000 cycles for continuous-duty applications
• Conduit entry M20 allows standard cable gland installation
• 0.5N operating force enables sensitive actuation with low trigger effort
• Rated switching up to 300V DC for high-voltage DC circuits
• Maximum switching current 0.75A supports moderate load switching
• Mechanical endurance of 5,000,000 cycles for continuous-duty applications
• Conduit entry M20 allows standard cable gland installation
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for interlock sensing on machine guards and doors
• Used with DC control circuits requiring 300V DC switching
• Can be used for position feedback in automated packaging lines
• Appropriate for assembly-line stations with high actuation counts
• Ideal for interlock sensing on machine guards and doors
• Used with DC control circuits requiring 300V DC switching
• Can be used for position feedback in automated packaging lines
• Appropriate for assembly-line stations with high actuation counts
What contact arrangement does it provide for control logic?
It features one normally open and one normally closed contact to enable both make and break signalling in control circuits.
How does the enclosure handle wet or dusty conditions?
The housing meets IP66 and IP67 ingress levels, providing protection against heavy spray and temporary immersion when properly installed.
What temperature extremes can it withstand during operation?
It operates reliably from -25°C up to 70°C, accommodating cold storage and warm plant-floor environments.
What standards govern its electrical and safety characteristics?
It is manufactured to conform with UL508, IEC 60947-5-1, CSA C22.2 No 14 and IEC 60204-1 requirements.
Related links
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
