Eaton Plunger Roller Plunger, 1 NO/2 NC, IP67, IP66, Plastic Housing, 4000V ac
- RS Stock No.:
- 257-756
- Mfr. Part No.:
- 272007 LS-11D-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.43
(exc. VAT)
€42.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.43 |
*price indicative
- RS Stock No.:
- 257-756
- Mfr. Part No.:
- 272007 LS-11D-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Plunger | |
| Product Type | Roller Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 4000V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Depth | 33.5mm | |
| Standards/Approvals | CE, UL, IEC/EN 60947, CSA | |
| Width | 31mm | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 8000000Operations | |
| Mounting Orientation | As Required | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Plunger | ||
Product Type Roller Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Switching AC Voltage 4000V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Depth 33.5mm | ||
Standards/Approvals CE, UL, IEC/EN 60947, CSA | ||
Width 31mm | ||
Hazardous Area Certification NO | ||
Mechanical Life 8000000Operations | ||
Mounting Orientation As Required | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series LS Position Switch stands out as a robust and versatile solution ideal for safety control applications. Designed with a rounded plunger, this position switch is easily expandable and accommodates both normally open and normally closed contacts, ensuring reliable performance in diverse environments. Built to withstand harsh conditions, it operates efficiently within a temperature range of -25 to +70 °C, making it suitable for a variety of operational settings. With features like cage clamp connections and a black insulated material finish, it simplifies installation while enhancing durability. Furthermore, its compact design ensures that it fits seamlessly into standard machinery setups, while still offering excellent electromagnetic compatibility and protection against dust and moisture.
Expandable design allows for tailored configurations
Rounded plunger facilitates smooth actuation
IP66/IP67 rated for effective dust and water protection
Cage clamp connection type ensures secure wiring
Capable of withstanding ambient temperatures ranging from 25 °C to +70 °C
Suitable for safety functions enhancing operational reliability
Mechanical action rated for up to 8 million operations
Compact dimensions make it suitable for standard applications
Short circuit protection rating up to 6 A gG/gL
Related links
- Eaton Plunger Roller Plunger IP67 Plastic Housing
- Eaton Roller Lever Limit Switch IP67 4000 V ac
- Eaton Plunger Limit Switch IP66 4000 V ac
- Eaton Plunger Limit Switch IP67 Plastic Housing 6 A
- Eaton Plunger Limit Switch IP67 Plastic Housing
- Eaton Plunger Limit Switch IP66 Plastic Housing
- Eaton Flat Limit Switch 4000 V ac, 6 A
- Eaton Roller Lever Limit Switch IP67 Plastic Housing
