Siemens 3SE5 Series Lever Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 274-017
- Mfr. Part No.:
- 3SE5132-0KJ01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€50.06
(exc. VAT)
€61.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.06 |
*price indicative
- RS Stock No.:
- 274-017
- Mfr. Part No.:
- 3SE5132-0KJ01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Actuator Type | Lever | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 127.5mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Depth | 37.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Actuator Type Lever | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 127.5mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Depth 37.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens mechanical position switch is engineered for precision and reliability, ensuring that safety is a top priority in various industrial applications. Featuring a robust plastic enclosure and a twist lever design, this device stands up to demanding conditions while providing excellent operational flexibility. With its high mechanical service life and electrical endurance, it is tailored for extensive use, making it an ideal choice for automating machinery. This switch complies with international standards, ensuring both performance and safety, with features such as positive opening functionality and multiple operating principles to meet diverse installation requirements. Its advanced design ensures that it can handle high insulation and surge voltage requirements, making it suitable for a variety of environments.
Robust plastic enclosure enhances durability and performance
Positive opening function ensures enhanced safety in operation
High mechanical service life of up to 15 million operating cycles
Electrical endurance at AC 15 rated at 100,000 operating cycles
Wide operational temperature range for versatile applications
High degree of protection with IP66/IP67 rating safeguards against dust and water ingress
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Lever Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Lever Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Safety Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Safety Switch IP66 Plastic Housing 10A
