Siemens 3SE5 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 769-6260
- Mfr. Part No.:
- 3SE5132-0CB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€34.50
(exc. VAT)
€42.44
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €34.50 |
*price indicative
- RS Stock No.:
- 769-6260
- Mfr. Part No.:
- 3SE5132-0CB01
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 400V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 78mm | |
| Length | 40.5mm | |
| Width | 37.3mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, EN, IEC, UL, RoHS | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Mounting Orientation | Universal | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 400V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 78mm | ||
Length 40.5mm | ||
Width 37.3mm | ||
Standards/Approvals CCC, CE, CSA, EAC, EN, IEC, UL, RoHS | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Universal | ||
Conduit Entry M20 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3SE5 Limit Switches, Complete Units
Enclosure sizes
Enclosure versions
Features
Safety Limit Switch
Related links
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
