Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP68, IP67, IP66, Zinc Alloy Housing,

Subtotal (1 unit)*

€83.16

(exc. VAT)

€102.29

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 13 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.16

*price indicative

RS Stock No.:
283-577
Mfr. Part No.:
XCMD2116L1
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP68, IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Cable

Series

OsiSense XC

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

UL, REACH, IEC, CSA, CCC, RoHS

Width

30mm

Depth

16mm

Length

50mm

Hazardous Area Certification

No

Operating Force

0.5Nm

Mechanical Life

10000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
ID

Osiswitch miniature limit switches


40 % time-saving on electrical connection.

Fully interchangeable heads.

Pre-wired (1 metre).

Standards

EN50047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy