Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 4P, IP66, Zinc Alloy Housing, 500V, 10A
- RS Stock No.:
- 179-9865
- Mfr. Part No.:
- XCKML115H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€195.12
(exc. VAT)
€240.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.12 |
*price indicative
- RS Stock No.:
- 179-9865
- Mfr. Part No.:
- XCKML115H29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 4P | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M20 | |
| Series | OsiSense XC | |
| Switching AC Voltage | 500V | |
| Switching DC Voltage | 500V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 81mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Length | 77mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 3000000Cycles | |
| Conduit Entry | M20 | |
| Operating Force | 0.2Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 4P | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M20 | ||
Series OsiSense XC | ||
Switching AC Voltage 500V | ||
Switching DC Voltage 500V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 81mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Length 77mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Mechanical Life 3000000Cycles | ||
Conduit Entry M20 | ||
Operating Force 0.2Nm | ||
- COO (Country of Origin):
- FR
Positive opening on all snap and slow-break contacts, for safer machinery
Modular design for easier maintenance
Limit switch XCKML - thermoplastic roller lever - 2x(1NC+1NO) - snap – M20
Related links
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 500V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 500V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP68 IP66
