Telemecanique Sensors XCMD Series Roller Lever Limit Switch, IP66, IP67, Zinc Alloy Housing

Subtotal (1 unit)*

€72.74

(exc. VAT)

€89.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€72.74

*price indicative

RS Stock No.:
434-625
Mfr. Part No.:
XCMD2115L2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66, IP67

Housing Material

Zinc Alloy

Terminal Type

Terminal Cable Block

Series

XCMD

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Standards/Approvals

REACH, RoHS

Width

16cm

Length

18.5cm

Hazardous Area Certification

NO

COO (Country of Origin):
ID
The Telemecanique Sensors Metal limit switch featuring NO and NC contacts with a roller lever mechanism and a 2 meter cable equipped with a removable terminal block for easy installation. Designed for industrial automation, it ensures reliable operation in demanding environments while maintaining compact dimensions for flexible mounting.

REACH compliant

RoHS compliant

Related links