Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 221-1893
- Mfr. Part No.:
- XCKJ10513A
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€224.88
(exc. VAT)
€276.60
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €224.88 |
*price indicative
- RS Stock No.:
- 221-1893
- Mfr. Part No.:
- XCKJ10513A
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | XCKJ | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 62mm | |
| Depth | 150mm | |
| Width | 40mm | |
| Standards/Approvals | CSA C22.2 No 14, CENELEC EN 50041, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series XCKJ | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Length 62mm | ||
Depth 150mm | ||
Width 40mm | ||
Standards/Approvals CSA C22.2 No 14, CENELEC EN 50041, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
