Crouzet Lever Limit Switch, NO/NC, IP66, IP67, Metal Housing, 30V ac Max, 100mA Max
- RS Stock No.:
- 539-270
- Mfr. Part No.:
- 83873301
- Manufacturer:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
€118.09
(exc. VAT)
€145.25
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €118.09 |
5 - 9 | €112.19 |
10 - 24 | €109.13 |
25 - 49 | €106.27 |
50 + | €103.55 |
*price indicative
- RS Stock No.:
- 539-270
- Mfr. Part No.:
- 83873301
- Manufacturer:
- Crouzet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Actuator Type | Lever | |
Normal State Configuration | NO/NC | |
IP Rating | IP66, IP67 | |
Maximum Current | 100mA | |
Housing Material | Metal | |
Maximum AC Voltage | 30V | |
Maximum DC Voltage | 30V | |
Connection Type | Cable | |
Action Type | Snap Action | |
Length | 85.6mm | |
Width | 30mm | |
Depth | 31.5mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Mechanical Life | 10000000Cycles | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Actuator Type Lever | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67 | ||
Maximum Current 100mA | ||
Housing Material Metal | ||
Maximum AC Voltage 30V | ||
Maximum DC Voltage 30V | ||
Connection Type Cable | ||
Action Type Snap Action | ||
Length 85.6mm | ||
Width 30mm | ||
Depth 31.5mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 10000000Cycles | ||
Related links
- Crouzet Plunger Limit Switch IP66 Metal Housing 100mA Max
- Crouzet Lever Limit Switch IP66 Metal Housing 6A Max
- Omron Roller Lever Limit Switch IP67 Metal Housing 4A Max
- Honeywell GLA Series Roller Lever Limit Switch IP67 Die Cast Zinc Housing 100mA Max
- Honeywell GLA Series Plunger Limit Switch IP67 Die Cast Zinc Housing 100mA Max
- Telemecanique Sensors ZCMD Series Limit Switch 3P 240V ac Max, 100mA Max
- Honeywell GLE Series Plunger Limit Switch IP67 Die Cast Zinc Housing 100mA Max
- Honeywell SL1 Series Roller Plunger Limit Switch IP67 Die Cast Zinc Housing 100mA Max