Bernstein AG IN73 Series Roller Limit Switch, 1 NC, 1 NO, IP66, IP67, Thermoplastic Housing, 240V ac, 3A

Image representative of range

Subtotal (1 unit)*

€33.60

(exc. VAT)

€41.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.60

*price indicative

RS Stock No.:
656-263
Mfr. Part No.:
6081000013
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Actuator Type

Roller

Product Type

Limit Switch

Contact Configuration

1 NC, 1 NO

IP Rating

IP66, IP67

Housing Material

Glass Fibre Reinforced Thermoplastic

Terminal Type

Screw

Switching Current

3A

Series

IN73

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

75°C

Width

42.5mm

Depth

41mm

Length

104.3mm

Standards/Approvals

VDE

Hazardous Area Certification

No

Conduit Entry

1 x M20 x 1.5

Operating Force

24N

Mounting Orientation

Any Position

Mechanical Life

10000000Cycles

COO (Country of Origin):
HU
The Bernstein AG Position Switch has a standardized design according to DIN EN 50041 and is especially suitable for switching low currents. It features a sophisticated combination of metal and plastic components and a modular design.

Standard switches and standard actuators to DIN EN 50041

Protection classes IP66 and IP67 according to VDE 0470 T1

Actuator and installation collar with mounting holes MADE of metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy