Omron D3VM Series Lever Switch, SPDT, IP40, TPE Housing, 250V, 6A
- RS Stock No.:
- 686-296
- Mfr. Part No.:
- D3VM1423M
- Manufacturer:
- Omron
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-296
- Mfr. Part No.:
- D3VM1423M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Switch | |
| IP Rating | IP40 | |
| Contact Configuration | SPDT | |
| Housing Material | TPE | |
| Contact Type | Silver | |
| Terminal Type | Quick Connect | |
| Switching Current | 6A | |
| Series | D3VM | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Width | 15.9mm | |
| Depth | 10.3mm | |
| Length | 27.8mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.98N | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Switch | ||
IP Rating IP40 | ||
Contact Configuration SPDT | ||
Housing Material TPE | ||
Contact Type Silver | ||
Terminal Type Quick Connect | ||
Switching Current 6A | ||
Series D3VM | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Width 15.9mm | ||
Depth 10.3mm | ||
Length 27.8mm | ||
Hazardous Area Certification No | ||
Operating Force 0.98N | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- ID
The Omron miniature Basic switch is a reliable switch featuring an external lever. It is available in models with current ratings of 21 A, 16 A, 11 A, 6 A, and 0.1 A, all equipped with self-cleaning contacts for enhanced durability and performance.
Available with internally or externally fitted levers, and 2 fixing positions for external levers
Related links
- Omron V Series Series Short Hinge Lever Limit Switch IP40 250V, 16A
- Omron D3V Series Roller Lever Limit Switch IP40 250V, 16A
- Steute Ex 14 Series Lever Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Lever Limit Switch IP65 250V ac, 6A
- Omron VX Series Pin Plunger Limit Switch IP40 125V, 100mA
- Omron V Series Series Pin Plunger Limit Switch IP40 15A
- Omron D3V Series Pin Plunger Limit Switch IP40 250V, 11A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
